2AC19
HoneywellMicro Switch™ - Premium Large Basic Switches - YZ Series - SPNO - 15 A - 125/250 VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2AC19
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15.1@250VAC A
Terminal Type:
Screw
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
50.01 x 13.21 x 39.78 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued
The 2AC19 is a Micro Switch™ premium large basic switch, YZ Series. Contacts arraingment is single pole normaly open. Rated current at 125/250 VAC is 15A, and rated current at 125 VDC is 0.5A, and at 250 VDC 0.25A.
Search Keywords:
2AC19
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$634.347
$634.347
5
$608.283
$3,041.415
10
$592.081
$5,920.810
15
+
$576.732
$8,650.980