2AC6
HoneywellMICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2AC6
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15.1@250VAC A
Terminal Type:
Screw
Operating Temperature:
-18 to 149 °C
IP Rating:
N/A
Dimension:
50.01 x 13.21 x 39.78 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 2AC6 is a MICRO SWITCH„¢ Basic Switch that is specifically designed for door switch applications. This switch features a single pole double throw (SPDT) configuration, allowing for versatile switching options. With a maximum rating of 15 A at 250 Vac, this switch provides reliable performance in various electrical systems. The rod actuator makes it easy to engage the switch, while the silver contacts ensure a high level of conductivity and durability. The screw termination allows for secure and quick installation. Overall, the HONEYWELL part 2AC6 is a reliable and efficient switch for door applications.
Search Keywords:
2AC6
IN STOCK:
388
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$220.14
$220.140
3
$216.70
$650.100
5
$205.33
$1,026.650
10
$189.93
$1,899.300
25
+
$176.58
$4,414.500
CUSTOMERS
ALSO BOUGHT
206151-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 37 Contacts.
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1658607-1
D Sub Connector - DB50 - 50 Contacts - Plug - IDC / IDT - DD - Amplimite HDF-20 Series - M...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
746785-1
50 POS STR RLF,LOW PROFILE