help desk software
DATA SHEET

2CPSA1A1A

Honeywell

Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2CPSA1A1A
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
4PST
Maximum Current Rating:
0.05 A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
323.85 x 92.89 x 165.1 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Right Angle
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
  • Positive opening operation of normally closed contacts
  • Choice of 2NC/2NO or 3NC/1NO contact configurations
  • Maximum cable length in a single direction is 76 m (250 ft) for a combined length of 152 m (500 ft) in dual directions
  • Choice of three actuator configurations
  • Removable contact block version available
  • Large wiring cavity with straight-through wiring
  • 24 Vdc or 120 Vac bright, multi-cluster LED status indicator light available
  • Gold-plated contacts are standard
  • Die-cast zinc housing
  • Optional hardware packs available
Search Keywords:
2CPSA1A1A
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
46 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,185.77
$1,185.770
3
$1,141.85
$3,425.550
5
$719.37
$3,596.850
10 +
$708.57
$7,085.700
Tools/3D Models