help desk software
DATA SHEET

2CPSA1A2B

Honeywell

Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2CPSA1A2B
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
4PST
Maximum Current Rating:
0.05 A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
244.6 x 92.89 x 165.1 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Right Angle
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Search Keywords:
2CPSA1A2B
IN STOCK: 0
Factory Lead-Time
47 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,250.66
$1,250.660
3
$1,200.63
$3,601.890
5
$756.40
$3,782.000
10 +
$745.05
$7,450.500
Tools/3D Models