2CPSA1A3
HoneywellSwitch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2CPSA1A3
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
4PST
Maximum Current Rating:
0.05 A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
244.6 x 84 x 165.1 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Right Angle
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Search Keywords:
2CPSA1A3
IN STOCK:
0
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$1,052.62
$1,052.620
3
$1,036.83
$3,110.490
5
$654.07
$3,270.350
10
+
$636.63
$6,366.300