2CPSA1A3B
HoneywellSwitch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2CPSA1A3B
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
4PST
Maximum Current Rating:
0.05 A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
244.6 x 92.89 x 165.1 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Right Angle
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Search Keywords:
2CPSA1A3B
IN STOCK:
0
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$1,191.12
$1,191.120
3
$1,143.47
$3,430.410
5
$720.38
$3,601.900
10
+
$709.58
$7,095.800