2CPSA2A4A
HoneywellSwitch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 250VDC Screw Mount Conduit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2CPSA2A4A
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
4PDT
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-40 to 85 °C
IP Rating:
IP67
Dimension:
298.45mm x 92.89mm x 165.1 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 6A 240VAC 250VDC Screw Mount Conduit
Search Keywords:
2CPSA2A4A
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$597.01
$597.010
10
$567.77
$5,677.700
25
$564.93
$14,123.250
50
$562.10
$28,105.000
100
+
$559.30
$55,930.000