help desk software
DATA SHEET

2D26

Honeywell

Electromechanical Switch N.O./N.C. SPDT Switch Unit 5A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2D26
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Switch Unit
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
5@250VAC 30VDC A
Operating Temperature:
N/A
The HONEYWELL 2D26 is an electromechanical switch featuring a single-pole double-throw (SPDT) configuration, providing both normally open (N.O.) and normally closed (N.C.) contact options. This versatile switch unit is capable of handling up to 5A of current, making it ideal for a wide range of applications where reliable switching is crucial. With its durable construction and high-performance capabilities, the HONEYWELL 2D26 is a dependable choice for any project requiring a high-quality SPDT switch.
Search Keywords:
2D26
IN STOCK: 58
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$326.50
$326.500
3
$321.60
$964.800
5
$237.49
$1,187.450
8
$176.26
$1,410.080
10 +
$172.74
$1,727.400
Tools/3D Models