help desk software
DATA SHEET

2D281

Honeywell

Electromechanical Switch N.O./N.C. Switch Unit 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2D281
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Switch Unit
Pole Throw Configuration:
N/A
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
5@115VAC 28VDC A
Operating Temperature:
N/A
Electromechanical Switch N.O./N.C. Switch Unit 5A
Search Keywords:
2D281
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$730.01
$2,190.030
5
$463.77
$2,318.850
8
$305.96
$2,447.680
10 +
$299.84
$2,998.400
Tools/3D Models