help desk software
DATA SHEET

2D33

Honeywell

Electromechanical Switch Module Switch SPDT 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2D33
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Module Switch
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Maximum Current Rating:
5@30VDC A
Operating Temperature:
N/A
Electromechanical Switch Module Switch SPDT 5A
Search Keywords:
2D33
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$824.13
$824.130
5
$811.77
$4,058.850
10
$799.59
$7,995.900
25
$787.60
$19,690.000
50
$402.27
$20,113.500
75
$273.82
$20,536.500
100 +
$268.35
$26,835.000
Tools/3D Models