help desk software
DATA SHEET

2DM1

Honeywell

MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DPDT), 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2DM1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Type:
Door Interlock
Actuator Style:
Bullet Nose Plunger
Pole Throw Configuration:
DPDT
Maximum Current Rating:
10@277VAC@(CSA/UL) A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
39.88 x 17.27 x 60.45 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight

2DM1 Safety Interlock Switch from Honeywell is a special application precision switch. This Honeywell Switch is available in basic and manual configurations. The expected functional life of this DPDT Contact switch is about one million operations at a 95% survival rate. It features strong, snap-in panel mount and quick-connect terminal options, which make it easy to install and use.

Dpdt Safety Interlock Switches are designed for mounting on a door or cover, to facilitate automatic door functioning. They are generally used in appliance door lights, door interlocks and start or stop switches, among others. They prevent the gear shift lever from moving until the brake is applied.

Product Highlights:
  • Quick-connect terminals
  • Attractive, rugged snap-in panel mount design allows easy installation
  • Choice of momentary, alternate push-pull or pull-to-cheat operation
  • Expected mechanical life: 1 million operations, 95% survival
  • UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
  • Appliance door lights
  • Door interlocks
  • Stop/start switches
Search Keywords:
2DM1
IN STOCK: 9,544
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.98
$22.980
10
$15.89
$158.900
25
$15.59
$389.750
50
$14.21
$710.500
200
$12.46
$2,492.000
400
$12.17
$4,868.000
600 +
$11.76
$7,056.000
Tools/3D Models