2DM4
HoneywellMICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DPDT), 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2DM4
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Door Interlock
Actuator Style:
Bullet Nose Plunger
Pole Throw Configuration:
DPDT
Maximum Current Rating:
10@277VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
39.88 x 17.27 x 60.45 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 2DM4 is a reliable MICRO SWITCH Basic Switch that offers a snap-in panel mount design. It features a Double Pole Double Throw (DPDT) configuration and can handle a current of 10 A at 277 Vac. Equipped with a bullet nose plunger actuator, this switch ensures accurate and precise operation. The silver contacts provide excellent conductivity and durability. With quick connect termination, installation is quick and easy. Trust the HONEYWELL part 2DM4 for dependable and efficient performance in a variety of applications.
Product Highlights:
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
- Appliance door lights
- Door interlocks
- Stop/start switches
Search Keywords:
2DM4
IN STOCK:
469
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$25.19
$25.190
10
$22.48
$224.800
25
$21.81
$545.250
50
$21.17
$1,058.500
200
$19.48
$3,896.000
400
$19.19
$7,676.000
600
+
$15.38
$9,228.000
CUSTOMERS
ALSO BOUGHT
F82JB12L
Switch Push Button N.O./(N.O./N.C.) SPST/SPDT Round Plunger 16A 250VAC 30VDC 1118.55VA Qui...
2NT1-7
NT Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
V3-1
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 12...
V7-1Z19E9
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A a...