help desk software
DATA SHEET

2DM409

Honeywell

MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DPDT)) Circuitry, 10 A at 277 Vac, Finger Grip Plunger Actuator, Silver Contacts, Quick Connect Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2DM409
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Door Interlock
Actuator Style:
Finger Grip Plunger
Pole Throw Configuration:
DPDT
Maximum Current Rating:
10@277VAC@(CSA/UL) A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
39.88 x 17.27 x 63.25 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight

2DM409 Safety Interlock Switch from Honeywell is available in basic and manual configurations. It features Silver contact material and delivers reliable performance. With an operating temperature range of -37 °C to 82 °C, this Honeywell Switch enables momentary or alternate action. The current rating of this DPDT Switch is 10 A at a voltage rate of 277 Vac.

These Honeywell switches are generally used in appliance door lights, door interlocks, and start or stop switches. They are designed for mounting on a door or a cover, to facilitate automatic operations. They prevent the gear shift lever from moving until the brake is applied.

Product Highlights:
  • Attractive, rugged snap-in panel mount design for easy installation
  • Quick-connect terminals
  • Choice of momentary, alternate push-pull or pull-to-cheat operation
  • Expected mechanical life of 1 million operations at 95% survival rate
  • UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
  • Appliance door lights
  • Door interlocks
  • Stop/start switches
Search Keywords:
2DM409
IN STOCK: 687
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.07
$24.070
10
$17.70
$177.000
25
$17.44
$436.000
50
$16.82
$841.000
200
$16.57
$3,314.000
400
$15.31
$6,124.000
600 +
$13.91
$8,346.000
Tools/3D Models