2DM438
HoneywellMICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Vac, Momentary Action with Pull-to-Cheat, White Spherical Tip Finger Grip Plunger, White Faceplate, 680 g [24 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2DM438
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Door Interlock
Actuator Style:
Finger Grip Plunger
Pole Throw Configuration:
DPDT
Maximum Current Rating:
10@277VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
39.88 x 17.27 x 63.25 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Vac, Momentary Action with Pull-to-Cheat, White Spherical Tip Finger Grip Plunger, White Faceplate, 680 g [24 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA
Search Keywords:
2DM438
This product is discontinued, but still in stock
IN STOCK:
99
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.102
$75.510
25
$13.143
$328.575
50
$12.344
$617.200
100
$11.638
$1,163.800
250
$11.463
$2,865.750
500
$8.802
$4,401.000
1,000
+
$7.621
$7,621.000