2DM6
HoneywellMICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Vac, Momentary Action, Red Concave Plunger, Gray Faceplate, 680 g [24 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2DM6
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Door Interlock
Actuator Style:
Bullet Nose Plunger
Pole Throw Configuration:
DPDT
Maximum Current Rating:
10@277VAC@(CSA/UL) A
Terminal Type:
Quick Connect
Operating Temperature:
-37 to 82 °C
IP Rating:
N/A
Dimension:
39.88 x 17.27 x 49.53 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 2DM6 is a MICRO SWITCH™ Snap-in Panel Mount Basic Switch with a double pole double throw (DPDT) configuration. It has a rating of 10 A at 125/250/277 Vac and features momentary action. The switch is designed with a red concave plunger and a gray faceplate for easy identification. With a maximum operating force of 680 g (24 oz), it ensures reliable and precise functionality. The switch is equipped with a 4.75 mm x 0.50 mm (0.187 in x 0.020 in) quick connect termination for convenient installation. It can operate within a wide temperature range of -37 °C to 82 °C (-35 °F to 180 °F) and is compliant with UL and CSA standards.
Product Highlights:
- Attractive, rugged snap-in panel mount design - easy installation
- Choice of momentary, alternate push-pull or pull-to-cheat operation
- Quick-connect terminals
- Expected mechanical life: 1 million operations, 95% survival
- UL recognized file #E22779, CSA certified file #LR4442
Potential Applications:
- Appliance door lights
- Door interlocks
- Stop/start switches
Search Keywords:
2DM6
IN STOCK:
1,142
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$36.40
$36.400
10
$29.15
$291.500
25
$28.86
$721.500
50
$28.57
$1,428.500
100
$28.28
$2,828.000
150
$28.00
$4,200.000
200
+
$27.72
$5,544.000
CUSTOMERS
ALSO BOUGHT
0172001
Disconnect Switch - 3 Poles - 25 A Current - With Yellow/Red Padlockable Handle - Panel Mo...
9852-05-00
Miniature Surface Mount Reed Relay, 1 Form C, 5V
D50K50K
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 50K Ohms
D50K50KE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 50K Ohms