help desk software
DATA SHEET

2ET18-S

Honeywell

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, 4 Pole Double Throw (4PDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Screw Terminals, Stainless Steel Hardware, Standard Lever

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2ET18-S
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
5@250VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
50.8 x 42.67 x 97.03 mm
Operating Temperature:
N/A
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, 4 Pole Double Throw (4PDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Screw Terminals, Stainless Steel Hardware, Standard Lever
Search Keywords:
2ET18S

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Can Ship immediately
Factory Lead-Time
18 Weeks
Tools/3D Models