2LS111
HoneywellMICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, SST Top Pin Plunger, Ø 9 mm [0.35 in], Lower Operating Force, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2LS111
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
10 N
Dimension:
98.93 mm
Maximum Current Rating:
10@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
The HONEYWELL part 2LS111 is a MICRO SWITCH„¢ General Purpose Limit Switch that is designed for a wide range of applications. It features an epoxy-coated zinc housing, providing durability and protection against harsh environments. The non plug-in body style makes it easy to install and maintain. With a stainless steel top pin plunger measuring 9 mm [0.35 in], it offers reliable and precise actuation. The lower operating force ensures smooth and effortless operation. This limit switch has a 1NC 1NO Single Pole Double Throw (SPDT) Snap Action configuration, with a double break design for enhanced reliability. It has a maximum current rating of 10 A at 120, 240, or 480 Vac.The 0.5 in - 14 NPT conduit allows for flexible wiring options. It has an operating temperature range of -29 °C to 71 °C [-20 °F to 160 °F], making it suitable for use in various environments.Additionally, this limit switch is certified to meet NEMA 1, 3, 4, 6, and 13 standards, ensuring its reliability and suitability for a wide range of applications.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
2LS111
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$817.27
$817.270
3
$805.01
$2,415.030
5
$511.42
$2,557.100
8
$337.39
$2,699.120
10
+
$330.64
$3,306.400