2ML1
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 20A 600VAC 230VDC 1.5HP 26.69N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2ML1
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.69 N
Dimension:
53.85 x 54.86 x 177.11 mm
Maximum Current Rating:
20@600VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 20A 600VAC 230VDC 1.5HP 26.69N Linear Screw Mount
Search Keywords:
2ML1
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$887.73
$887.730
5
$809.76
$4,048.800
10
$782.31
$7,823.100
25
+
$734.28
$18,357.000