2ML7
HoneywellSwitch Limit N.O./N.C. DPDT Top Plunger Conduit 10A 250VAC 250VDC 26.69N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2ML7
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.69 N
Dimension:
53.85 x 54.86 x 177.11 mm
Maximum Current Rating:
10@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 10A 250VAC 250VDC 26.69N Linear Screw Mount
Search Keywords:
2ML7
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$2,389.43
$2,389.430
3
$2,265.30
$6,795.900
5
+
$1,427.14
$7,135.700