help desk software
DATA SHEET

2MN11

Honeywell

Contact Blocks N.O./N.C. SPDT Screw 10A 480VAC 550VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2MN11
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
10@480VAC A
Maximum AC Voltage Rating:
480 V
Maximum DC Voltage Rating:
550 V
Family:
2MN11
Life Cycle:
Discontinued
Contact Blocks N.O./N.C. SPDT Screw 10A 480VAC 550VDC
Search Keywords:
2MN11
  This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$170.036
$170.036
5
$154.549
$772.745
10
$148.108
$1,481.080
25
$144.108
$3,602.700
50 +
$140.322
$7,016.100
Tools/3D Models