help desk software
DATA SHEET

2MN9

Honeywell

Contact Blocks N.O./N.C. SPDT Plug-In 10A 480VAC 550VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2MN9
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
10@480VAC A
Maximum AC Voltage Rating:
480 V
Maximum DC Voltage Rating:
550 V
Family:
2MN9
Life Cycle:
Discontinued
Contact Blocks N.O./N.C. SPDT Plug-In 10A 480VAC 550VDC
Search Keywords:
2MN9
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$307.40
$307.400
10
$270.75
$2,707.500
25
$268.05
$6,701.250
50
$265.36
$13,268.000
100
$262.71
$26,271.000
150
$260.08
$39,012.000
200 +
$257.48
$51,496.000
Tools/3D Models