2NT1-12
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circuitry), Screw Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-12
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.4mm x 22.6mm x 63.6 mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL part 2NT1-12 is a MICRO SWITCHâ„¢ Toggle Switch from the NT Series. It features a Double Pole Double Throw (DPDT) configuration with 3 positions (On - On - On) and special circuitry. The switch is equipped with screw terminals for easy and secure wiring connections. The switch uses a standard lever for smooth and reliable operation. It is a versatile and high-quality switch suitable for various applications with its durable design and dependable performance.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
2NT112
IN STOCK:
490
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$43.19
$43.190
5
$38.54
$192.700
10
$37.39
$373.900
25
$36.30
$907.500
50
$34.31
$1,715.500
100
$29.16
$2,916.000
250
+
$28.01
$7,002.500
CUSTOMERS
ALSO BOUGHT
G2R1ATDC24
Power Relay 24VDC 10A SPST-NO(45x14x38)mm Bracket
12TW8-7E
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
2TL1-2
TL Series Two Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: MS24...
4NT1-8
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (Mom. On ...
KRPA-14DG-110
Power Relay 110VDC 10A 3PDT(35.7x35.7x50.8)mm Socket