2NT1-1E
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked in Center Position)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-1E
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.53 x 22.61 x 75.18 mm
Operating Temperature:
N/A
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked in Center Position)
Search Keywords:
2NT11E
IN STOCK:
12
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$187.60
$187.600
5
$184.79
$923.950
10
$182.01
$1,820.100
13
$179.28
$2,330.640
25
$98.71
$2,467.750
38
$68.55
$2,604.900
50
+
$67.18
$3,359.000