Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-1-NH
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.53 x 22.61 x 63.25 mm
Operating Temperature:
N/A
2NT1-1 Switch -- No Hardware included
Search Keywords:
2NT11NH
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
13
$53.92
$700.960
25
$34.51
$862.750
38
$26.96
$1,024.480
50
+
$26.42
$1,321.000