help desk software
DATA SHEET

2NT1-2

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Off - On), Screw Terminal, Standard Lever .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-2
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.4mm x 22.6mm x 63.6 mm
Operating Temperature:
-40 to 71 °C

The NT series toggle switches are designed for rugged applications. These switches are typically used in demanding outdoor requirements where the panels undergo vibration from equipment, temperature extremes, dust, splashing water and/or host directed water. They can specifically withstand accumulation of dew and moisture that condense on panels with vehicles left outdoors. The spring-loaded actuating mechanism in this series is especially suited for tactile, gloved-hand operation. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. Potential applications include aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes, construction equipment, agriculture equipment, material-handling equipment, factory-floor control units, and machine tool equipment manufacturers.

The 2NT1-2 Honeywell Toggle Switch features quality construction with completely sealed switching chamber. The NT series toggle switches come with optional flat base case design with a quick connect terminal pattern for plug and play connectivity to the connector, minimizing the installation time. This Honeywell switch is c

Product Highlights:
  • Quality construction
  • One-pole transportation grade toggle
  • Rugged and cost-effective
  • Completely sealed switching chamber
  • Switches are capable of withstanding a temperature of 160 degrees F continuously at foll rated load
  • NEMA 3, 3R, 4, and 13
  • ol recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
  • CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords:
2NT12
IN STOCK: 987
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.03
$27.030
5
$25.29
$126.450
10
$24.12
$241.200
25
$23.40
$585.000
50
$22.40
$1,120.000
100
$21.48
$2,148.000
250 +
$20.91
$5,227.500
Tools/3D Models