help desk software
DATA SHEET

2NT1-3

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPST), 2 Position (On - On), Screw Terminal, Standard Lever .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-3
RoHS:
Yes
HTS:
85365030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.45 x 15.75 x 58.42 mm
Operating Temperature:
-40 to 71 °C

Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes.

2NT1-3 Honeywell Switch has completely sealed switching chamber and is CE approved. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. This Safety Toggle Switch is used in aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes, construction equipment and agriculture equipment. It is also used in material-handling equipment, factory-floor control units and machine tool equipment manufacturers.

Product Highlights:
  • CE approved
  • Completely sealed switching chamber
  • NEMA 3, 3R, 4, and 13
  • UL recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords:
2NT13
IN STOCK: 2,471
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.32
$27.320
5
$18.97
$94.850
25
$16.99
$424.750
50
$16.74
$837.000
100
$16.48
$1,648.000
250
$16.24
$4,060.000
500 +
$15.99
$7,995.000
Tools/3D Models