2NT1-4
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Mom. Off - On), Screw Terminal, Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-4
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.4 x 22.6 x 63.6 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Mom. Off - On), Screw Terminal, Standard Lever
Search Keywords:
2NT14
IN STOCK:
242
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
68 Weeks
Quantity
Unit Price
Ext. Price
1
$60.09
$60.090
5
$59.19
$295.950
10
$58.30
$583.000
13
$57.42
$746.460
25
$36.75
$918.750
38
$28.71
$1,090.980
50
+
$28.14
$1,407.000