help desk software
DATA SHEET

2NT1-5

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - On), Screw Terminal, Standard Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-5
RoHS:
Yes
HTS:
853650070000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.4mm x 22.6mm x 63.6 mm
Operating Temperature:
-40 to 71 °C

2NT1-5 Toggle Switch from Honeywell features a high-quality rugged construction with completely sealed switching chamber. The Easy-Start threaded bushing of this switch enables quick alignment of mounting nut to avoid chances of cross threading. This 3 position toggle switch can be used where panels are exposed to splashes, hosedowns, or outdoor environments.

Toggle Switches are devices that are manually actuated by means of a projecting lever, such as a mechanical lever, handle or by a rocking mechanism. These electrical switches are available in many different sizes and configurations. Honeywell Toggle Switch 2NT1-5 is often used in applications like material-handling equipment, factory-floor control units, aerial lifts, scissor lifts, truck mounted tele-handlers, cranes, construction equipment, agriculture equipment, and machine tool equipment.

Product Highlights:
  • High-quality rugged construction
  • Completely sealed switching chamber
  • Easy-Start threaded bushing
  • DPDT Circuitry
  • 3 position action
  • On Off On switch Configuration
  • Thermoplastic case
  • NEMA 3, 3R, 4, and 13
  • UL recognized, CSA certified, CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords:
2NT15
IN STOCK: 682
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.21
$38.210
5
$34.09
$170.450
10
$33.58
$335.800
25
$32.12
$803.000
50
$30.36
$1,518.000
100
$29.90
$2,990.000
250 +
$29.16
$7,290.000
Tools/3D Models