2NT1-6
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Mom. On - Off), Screw Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-6
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.4mm x 22.6mm x 63.6 mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL part 2NT1-6 MICRO SWITCHâ„¢ Toggle Switches are part of the NT Series and feature a double pole single throw (DPST) configuration. These switches have a 2 position (momentary on - off) functionality, making them ideal for applications where momentary control is required. The switch is equipped with screw terminals for easy installation, and it comes with a standard lever for easy operation. With its durable construction and reliable performance, the HONEYWELL part 2NT1-6 Toggle Switch is a popular choice for a wide range of industrial and commercial applications.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
2NT16
IN STOCK:
331
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$39.49
$39.490
5
$35.50
$177.500
10
$34.96
$349.600
25
$33.58
$839.500
50
$31.87
$1,593.500
100
$27.08
$2,708.000
250
+
$26.09
$6,522.500
CUSTOMERS
ALSO BOUGHT
1NT1-5
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom...
1NT1-7
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom...
1NT1-8
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (Mom...