2NT1-70
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Special Circuitry), Screw Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-70
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) On (On)
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.4mm x 22.6mm x 63.6 mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL part 2NT1-70 is a versatile MICRO SWITCH„¢ Toggle Switch from the NT Series. This switch features a Double Pole Double Throw (DPDT) configuration with a 3-position function (Momentary On - On - Momentary On) and special circuitry. It is equipped with screw terminals for easy installation and has a standard lever for smooth and reliable operation. This toggle switch is built to meet the highest industry standards for quality and performance, making it a reliable choice for a wide range of applications.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
2NT170
IN STOCK:
456
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$56.34
$56.340
5
$50.28
$251.400
10
$48.78
$487.800
25
$46.69
$1,167.250
50
$44.77
$2,238.500
100
$37.04
$3,704.000
250
+
$36.48
$9,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL1-2
TL Series Two Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: MS24...
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...
301-1C-C-R1-U01-12VDC
ISO 280 Micro Relay, Resistor, 35A, 12V, SPDT
W31-X2M1G-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
W31-X2M1G-30
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC