2NT1-7-COMB
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Gold-Plated Contacts, Screw Terminal, Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-7-COMB
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
DPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.53 x 22.61 x 63.25 mm
Operating Temperature:
N/A
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Gold-Plated Contacts, Screw Terminal, Standard Lever
Search Keywords:
2NT17COMB
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
67 Weeks
Quantity
Unit Price
Ext. Price
13
$170.72
$2,219.360
25
$94.00
$2,350.000
38
$65.28
$2,480.640
50
+
$63.97
$3,198.500