2NT1-7E
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Locking Lever (Locked In Center Position) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-7E
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.53 x 22.61 x 75.18 mm
Operating Temperature:
N/A
The HONEYWELL 2NT1-7E is a high-quality MICRO SWITCH„¢ Toggle Switch from the NT Series. This switch features a Double Pole Double Throw (DPDT) configuration with a 3-position function (Mom. On - Off - Mom. On). It is designed with screw terminals for easy installation and a locking lever that can be locked in the center position for added safety and convenience. The 2NT1-7E is a reliable option for various applications requiring a sturdy and versatile toggle switch.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
2NT17E
IN STOCK:
45
Can Ship immediately
On Order:
100
can ship 4/28/25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$71.09
$71.090
5
$63.43
$317.150
10
$61.54
$615.400
25
$56.48
$1,412.000
50
$55.63
$2,781.500
100
$54.80
$5,480.000
250
+
$52.86
$13,215.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VBB2UPJB-00000-000
Rocker Switch - DPST-NO - Off-Mom - 15A 24VDC - Actuator Arm (Cap Required) Actuator - IP6...
VDB2U8JB-00000-000
Rocker Switch - DPDT - On-On - 15A 24VDC - Actuator Arm (Cap Required) Actuator, Illuminat...
KRE2ANA1BBD
Switch Rocker ON OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycles
G7L-2A-BUBJ-CB-DC24
General Purpose Relays DPST-NO 24VDC
LEV200A4NAF01
Electro-mechanical Contactor