2NT1-8
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On), Screw Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT1-8
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.4mm x 22.6mm x 63.6 mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL part 2NT1-8 MICRO SWITCH„¢ Toggle Switch is from the NT Series and features a double pole double throw (DPDT) configuration with two positions - mom. on (on-off-on) and screw terminals for easy installation. This toggle switch also comes with a standard lever for smooth and reliable operation. Ideal for various industrial applications, the 2NT1-8 provides exceptional durability and performance you can rely on.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
2NT18
IN STOCK:
584
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$26.93
$26.930
5
$25.19
$125.950
10
$24.03
$240.300
25
$23.31
$582.750
50
$22.31
$1,115.500
100
$21.40
$2,140.000
250
+
$20.83
$5,207.500
CUSTOMERS
ALSO BOUGHT
1NT1-1
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On ...
72PMR5KLF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...
62806-1
FASTON 250 PCB TAB TPBR
2NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPST), 2 Position (On ...
4NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (On - On)...