2NT91-3
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Quick Connect Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2NT91-3
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.4 x 22.6 x 63.6 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Quick Connect Terminal, Standard Lever
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
2NT913
IN STOCK:
35
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$62.84
$62.840
5
$61.89
$309.450
10
$60.96
$609.600
13
$60.05
$780.650
25
$38.43
$960.750
38
$30.02
$1,140.760
50
+
$29.42
$1,471.000