help desk software
DATA SHEET

2SS52M

Honeywell

Honeywell Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar magnetoresistive digital position sensor IC, Built-in magnetoresistive bridge integrated on silicon, Radial lead IC package, Straight leads 14,99mm [ 0.59 in] long, Available in standard packing of 1000 per box. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2SS52M
RoHS:
Yes
HTS:
8541500000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Minimum Operating Supply Voltage:
3.8 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-40 to 150 °C
Number of Axis:
1
Dimension:
4.5 x 1.6 x 4.5 mm
Maximum Sensitivity:
N/A
Maximum Magnetic Field:
25 Gs
Type:
NPN Open Collector
Maximum Output Voltage:
400 mV
Mounting:
PCB Through Hole
Number of Bridge per Chip:
N/A

Magnetoresistive Sensors function on the principle of magnetoresistive effect where the magnetic field changes the resistivity of current. Their non contact operation eliminates wear and friction. Potential applications of Magnetoresistive Sensors include linear displacement measurement, current measurement and metal detection. They are also used in polarity independent applications, presence/absence detection and lid sensor for laptop computers.

This Magnetoresistive Sensor from Honeywell is operated by magnetic fields, parallel to the magnetoresistive element. Honeywell 2SS52M is small in size and has digital current sinking output. It is omnipolar that is; it can be operated with either North or South magnetic pole. The integrated circuit the magnetoresistive sensor provides a digital output in response to very low magnetic fields.

Product Highlights:
  • Omnipolar - can be operated with either North or South magnetic pole
  • Operating speed: 0 kHz to over 100 kHz
  • Small size
  • Low gauss operation can extend sensing distance to one inch or more, depending on magnet size
  • Digital current sinking output
Search Keywords:
2SS52M
IN STOCK: 1,920
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.15
$30.750
50
$5.00
$250.000
100
$4.78
$478.000
250
$4.57
$1,142.500
500
$4.38
$2,190.000
1,000
$4.27
$4,270.000
3,000
$4.16
$12,480.000
5,000 +
$4.09
$20,450.000
Tools/3D Models