2SS52M-T2
HoneywellHoneywell-Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar Magnetoresistive digital position Sensor IC, Built-in magnetoresistive bridge integrated on silicon, Radial lead IC package, Formed leads 14,99mm [0.59 in] long, Available in ammo tape packing of 5000 per box. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2SS52M-T2
RoHS:
Yes
HTS:
8541500000
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Minimum Operating Supply Voltage:
3.8 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-40 to 150 °C
Number of Axis:
1
Dimension:
4.5 x 1.6 x 4.5 mm
Maximum Sensitivity:
N/A
Maximum Magnetic Field:
25 Gs
Type:
NPN Open Collector
Maximum Output Voltage:
400 mV
Mounting:
PCB Through Hole
Number of Bridge per Chip:
N/A
Honeywell-Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar Magnetoresistive digital position Sensor IC, Built-in magnetoresistive bridge integrated on silicon, Radial lead IC package, Formed leads 14,99mm [0.59 in] long, Available in ammo tape packing of 5000 per box.
Search Keywords:
2SS52MT2
IN STOCK:
5,007
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.14
$35.700
25
$6.82
$170.500
50
$6.69
$334.500
100
$6.59
$659.000
250
$6.49
$1,622.500
500
$6.43
$3,215.000
1,000
$6.37
$6,370.000
2,500
+
$6.30
$15,750.000