2TL1-1
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24524-21 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-1
Alias/AKA:
MS24524-21
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 22.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 2TL1-1 is a high-quality MICRO SWITCH„¢ Toggle Switch designed for various applications. It belongs to the TL Series and features a Double Pole Double Throw (DPDT) configuration with 3 positions €“ On, Off, and On. The switch is equipped with screw terminals for easy installation and a standard lever for smooth operation. It also meets military specifications and has the military part number MS24524-21. This toggle switch offers reliable performance and durability, making it an ideal choice for military, aerospace, and industrial applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TL11
IN STOCK:
226
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$42.57
$42.570
5
$37.98
$189.900
10
$37.41
$374.100
30
$35.78
$1,073.400
50
$33.82
$1,691.000
100
$33.31
$3,331.000
250
+
$32.49
$8,122.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
7012SFX
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 250VDC -...
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1-929974-4
2,5MM SWS REC.CONT.