2TL1-12A
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Three Positions), Military Part Number MS27408-1A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-12A
Alias/AKA:
MS27408-1A
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P Special
Switch Configuration:
N/A
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 72.9 mm
Operating Temperature:
N/A
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Three Positions), Military Part Number MS27408-1A
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TL112A
IN STOCK:
292
Can Ship immediately
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
1
$73.36
$73.360
5
$71.56
$357.800
10
$70.49
$704.900
25
$69.43
$1,735.750
50
$68.39
$3,419.500
100
$67.37
$6,737.000
250
+
$66.36
$16,590.000
CUSTOMERS
ALSO BOUGHT
6TBJ04
Terminal Block, Navy Class, 4P, 30A, 600V, | Marathon Special Products 6TBJ04
44A45-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
1TL1-3F
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
604EN59-RB
Limit Switch - Linear - 4PDT-NO/NC - Round Button Actuator - 7A 28VDC - 26.69N - 26.69 Ope...
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...