2TL1-21
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position, Half Throw (Off - On), Screw Terminals, Standard Lever, Military Part Number MS24524-24 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-21
Alias/AKA:
MS24524-24
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 22.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 2TL1-21 Micro Switch Toggle Switch is a high-quality and reliable component designed for various applications. Featuring a Double Pole Single Throw (DPST) configuration with a 2-position, half throw (Off-On) mechanism, this toggle switch ensures efficient control and operation. The switch is equipped with screw terminals, providing secure and convenient electrical connections. With a standard lever design and military part number MS24524-24, this toggle switch is built to military-grade specifications, ensuring durability and longevity. Trust HONEYWELL's TL Series Micro Switch Toggle Switches for superior performance and reliability in your applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TL121
IN STOCK:
297
Can Ship immediately
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$52.45
$52.450
5
$43.14
$215.700
10
$39.42
$394.200
25
$38.83
$970.750
50
$38.25
$1,912.500
100
$37.67
$3,767.000
250
+
$33.80
$8,450.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
192922-1310
Backshell Clamp Screw Mount
M3786/4-5373
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
10-8109
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube 1 o...
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
2TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On -...