2TL1-31
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - On), Screw Terminals, Standard Lever, Military Part Number MS24524-33 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-31
Alias/AKA:
MS24524-33
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 22.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - On), Screw Terminals, Standard Lever, Military Part Number MS24524-33
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TL131
IN STOCK:
1
Ships today, if you order in
On Order:
100
can ship 6/16/25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$44.38
$44.380
5
$39.60
$198.000
10
$38.42
$384.200
25
$37.30
$932.500
50
$35.26
$1,763.000
100
$34.32
$3,432.000
250
+
$33.81
$8,452.500
CUSTOMERS
ALSO BOUGHT
3NC1Q0E22/SE
Contactor 24VAC 3PST-NO/DPST-NO/DPST-NC DIN Rail
782XDXH21-120A
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay
12TW1-2D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Single Throw (DPST) 2 Posi...
1TL1-31
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half...
2TL1-56
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...