2TL1-3F
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24659-23F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-3F
Alias/AKA:
MS24659-23F
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 22.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 2TL1-3F is a MICRO SWITCHâ„¢ Toggle Switch from the TL Series, featuring a Double Pole Double Throw (DPDT) configuration with 2 positions (On - On). It is equipped with screw terminals for easy installation and a locking lever that is locked in the extreme position with an opposite keyway. This switch is military-approved with the part number MS24659-23F, ensuring high quality and reliability for your application needs.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TL13F
IN STOCK:
13
Can Ship immediately
On Order:
100
can ship 3/17/25
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$78.20
$78.200
5
$74.66
$373.300
10
$73.91
$739.100
25
$73.17
$1,829.250
50
$72.49
$3,624.500
100
$61.61
$6,161.000
250
+
$59.24
$14,810.000
CUSTOMERS
ALSO BOUGHT
031-9134-004
Contact Socket - Gold - Signal - 20-24 AWG - Crimp.
1TL1-2F
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
2TL1-3G
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
030-9081-003
Contact - Male - 24 AWG - Gold Plating.