help desk software
DATA SHEET

2TL1-50

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Standard Lever, Military Part Number MS27407-5 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-50
Alias/AKA:
MS27407-5
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
On On (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 63.5 mm
Operating Temperature:
-65 to 71 °C

2TL1-50 Toggle Switch from Honeywell comes with environment-proof sealing and silver cadmium oxide contacts. The switching chambers of this switch are completely sealed, while its step-design case offers an extra space between the terminals to help prevent shorting. It also comes with a standard lever, screw termination and ON ON ON switch configuration. The Pull-to-Unlock levers of Honeywell 2TL1-50 helps prevent accidental operation. It’s 2 and 3 position function allows both maintained and momentary toggle action. This three position toggle switch has high strength and is temperature-resistant.

Toggle Switches are devices that are manually actuated by means of a projecting lever, such as a mechanical lever, handle or by a rocking mechanism. These electrical switches are available in many different sizes and configurations. Honeywell Toggle Switch 2TL1-50 is often used in various applications such as industrial machinery, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, and medical instrumentation.

Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Silver cadmium oxide contacts
  • Temperature-resistant
  • Temperature range: -85 °F to 160 °F
  • Qualified to MIL-DTL-3950
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
2TL150
IN STOCK: 452
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.71
$63.710
5
$56.85
$284.250
10
$55.15
$551.500
25
$52.79
$1,319.750
50
$50.62
$2,531.000
100
$49.27
$4,927.000
250 +
$48.53
$12,132.500