2TL1-51
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24524-32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-51
Alias/AKA:
MS24524-32
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 22.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24524-32
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TL151
IN STOCK:
64
Ships today, if you order in
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$55.81
$55.810
5
$49.80
$249.000
10
$48.31
$483.100
25
$46.24
$1,156.000
50
$44.34
$2,217.000
100
$36.68
$3,668.000
250
+
$36.13
$9,032.500
CUSTOMERS
ALSO BOUGHT
325603
Terminal Rectangular Connector - 3/8 Stud - Single Stud Hole - 0.130" (3.30mm) Tab Thickne...
8TBJ10
Connector |Marathon Special Products 8TBJ10
39TB06F
Conn Terminal Block 12 POS 14.3mm Screw Panel Mount 30A
39TB03F
Conn Terminal Block 6 POS 14.3mm Screw Panel Mount 30A
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...