help desk software
DATA SHEET

2TL1-70

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS27407-6 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-70
Alias/AKA:
MS27407-6
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
2P Special
Switch Configuration:
N/A
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5 x 22.6 x 63.5 mm
Operating Temperature:
-65 to 71 °C

The Honeywell 2TL1-70 toggle switch comes with completely sealed switching chamber and environment-proof sealing. It features a step-design case with space between terminals to prevent shorting. This N.O./N.C. switch offers 2 and 3 position with maintained and momentary toggle action and a choice of 1, 2, and 4 pole circuitry. It is UL recognized, CSA certified and CE approved.

These TL series Toggle Switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. They feature pull-to-unlock toggle lever which prevent accidental operation. Potential applications of this Honeywell toggle switch include industrial machinery and equipment, construction equipment, agricultural machinery, test instruments, medical instrumentation, military and commercial aviation and process control.

Product Highlights:
  • UL recognized, CSA certified
  • Qualified to MIL-DTL-3950
  • 2 and 3 position, maintained and momentary toggle action
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • CE approved
  • Standard and pull-to-unlock levers
  • Temperature range: -85 °F to +160 °F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
2TL170
IN STOCK: 8
Ships today, if you order in
On Order:
500   can ship 12/26/24 
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.79
$71.790
5
$64.06
$320.300
10
$62.15
$621.500
25
$57.04
$1,426.000
50
$56.19
$2,809.500
100
$47.19
$4,719.000
250 +
$46.48
$11,620.000