2TL1-7E
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS24659-27E .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-7E
Alias/AKA:
MS24659-27E
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 22.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
The Honeywell MICRO SWITCH„¢ Toggle Switches, part number 2TL1-7E, are highly durable and reliable switches designed for demanding applications. These switches belong to the TL series and feature a double pole double throw (DPDT) configuration with 3 positions (momentary on - off - momentary on). They are equipped with screw terminals for easy installation and a locking lever that locks the switch in the center position. Designed to meet military specifications, these switches are built to withstand harsh environments and are marked as military part number MS24659-27E. Trust Honeywell's reputation for quality and performance with these rugged toggle switches.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TL17E
IN STOCK:
122
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$86.41
$86.410
5
$81.73
$408.650
10
$77.06
$770.600
25
$75.65
$1,891.250
50
$73.30
$3,665.000
100
$71.06
$7,106.000
250
+
$62.41
$15,602.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AQV257
Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP Tube
15PA90-6W
Micro Switch™ - Toggle Switches - Accessory - TL Series - Toggle Locking Lever Button Cap ...
5VR1
EMC/EMI Line Filter - Single Phase - Two Stage - 5A - 250VAC - 50/60Hz - 1.032mH - Quick C...
160-0112-203
367 Series Lens Cap Convex Back Frosted Green Full Blackout
367-8430-09-503
367 Series, 15/32" MH Black Anodized T-1 3/4 Midget Flange PMI Base