help desk software
DATA SHEET

2TL1-8

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), Screw Terminals, Standard Lever, Military Part Number MS24524-26 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL1-8
Alias/AKA:
MS24524-26
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 22.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C

2TL1-8 Toggle Switch from Honeywell comes with 2 and 3 position function which offers both maintained and momentary toggle action. It has high strength and comes with environment-proof sealing and silver cadmium oxide contacts. The switching chambers of this toggle switch are completely sealed, while its step-design case offers an extra space between the terminals to help prevent shorting. It also comes with a standard lever, screw termination and ON ON switch configuration. The Pull-to-Unlock levers of this Honeywell 2TL1-8 Switch helps prevent accidental operation.

Toggle Switches are devices that are manually actuated by means of a projecting lever, such as a mechanical lever, handle or by a rocking mechanism. These electrical switches are available in many different styles and sizes. Honeywell Switch 2TL1-8 is temperature-resistant and is often used in various applications such as industrial machinery, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, and medical instrumentation.

Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Silver cadmium oxide contacts
  • Temperature-resistant
  • Temperature range: -85 °F to 160 °F
  • Qualified to MIL-DTL-3950
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
2TL18
IN STOCK: 1
Ships today, if you order in
On Order:
494   can ship 1/9/25 
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.93
$45.930
5
$40.98
$204.900
10
$39.76
$397.600
25
$38.61
$965.250
50
$36.49
$1,824.500
100
$35.52
$3,552.000
250 +
$34.99
$8,747.500