2TL57-7
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, 10-32 UNF-2A Threaded Toggle Lever, No UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL57-7
RoHS:
Yes
HTS:
9027102000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 63.27 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, 10-32 UNF-2A Threaded Toggle Lever, No UL
Search Keywords:
2TL577
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$119.00
$119.000
5
$112.00
$560.000
10
+
$103.00
$1,030.000
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
206126-1
CPC PLUG ASSEMBLY SIZE 17-28
AV1910R624Q04
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Pane...
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...