2TL6-1
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Bar Actuator With 3 White Non-Fluorescent Buttons Attached To Lever By A Locking Type Internal Thread, Lever Cap May Be Removed For Installation .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL6-1
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Tab Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 66.55 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Bar Actuator With 3 White Non-Fluorescent Buttons Attached To Lever By A Locking Type Internal Thread, Lever Cap May Be Removed For Installation
Search Keywords:
2TL61
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$259.71
$259.710
5
$255.82
$1,279.100
10
$251.98
$2,519.800
13
$248.20
$3,226.600
25
$136.66
$3,416.500
38
$94.90
$3,606.200
50
+
$93.00
$4,650.000