2TL62-7
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Bright Finish Mounting Nuts, Bright Anodized Tab Lever, No UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TL62-7
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Tab Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 23.11 x 62.74 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Bright Finish Mounting Nuts, Bright Anodized Tab Lever, No UL
Search Keywords:
2TL627
IN STOCK:
49
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$274.11
$274.110
5
$270.00
$1,350.000
10
$265.95
$2,659.500
13
$261.96
$3,405.480
25
$144.23
$3,605.750
38
$100.16
$3,806.080
50
+
$98.16
$4,908.000
CUSTOMERS
ALSO BOUGHT
LSN1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
CMU1011E
Res POT 100 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
W57-XB7A4A10-15
Circuit Breaker Thermal 1Pole 15A 250VAC
88SN1-05
Foot Switch - Electrical - Single Stage Momentary - SPDT (Form C) - 16A, 125-250VAC - 1/2H...
PT105SSQ
Toggle Switch - SPDT - Mom-Off-Mom - 10A 277VAC 28VDC - 17.20mm Round Actuator - 15/32-32 ...