2TP118-7
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Above Panel Mount, Low Operating Force, Includes Removable Rocker Button, Translucent White Acrylic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TP118-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The HONEYWELL 2TP118-7 is a MICRO SWITCHâ„¢ Rocker Switch from the Power Duty TP Series. This model features a Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On) configuration with Step-Base Screw Terminals for easy installation. The switch is designed for above panel mounting and has a low operating force for comfortable use. Additionally, it includes a removable Rocker Button for added customization. The translucent white acrylic finish adds a sleek and modern look to any panel or equipment.
Product Highlights:
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TP1187
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$400.06
$400.060
5
$394.06
$1,970.300
10
$388.15
$3,881.500
13
$382.33
$4,970.290
25
$209.85
$5,246.250
38
$142.42
$5,411.960
50
+
$139.57
$6,978.500